Sferaco, 63 mm G 1/4 BSPT Pressure Gauge, 2.5 bar, UKAS

Subtotal (1 unit)*

Kr. 1 555,53

(exc. VAT)

Kr. 1 944,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 484 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 555,53

*price indicative

RS Stock No.:
192-6380
Mfr. Part No.:
1613003
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Maximum Pressure Measurement

2.5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

BSPT

Case Material

Stainless Steel

Dial Size

63mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

ISO, EN

Calibrated

UKAS

RoHS Status: Exempted

COO (Country of Origin):
IT

Industrial manometers Ø 63 mm


Glycerine bath pressure gauges in stainless steel casing.

Polycarbonate glass.

Ø 63 mm, 1/4 in. connection, graduation in bars.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy