Festo G 1/4 Pressure Gauge, 16 bar
- RS Stock No.:
- 203-1524
- Mfr. Part No.:
- FMA-63-16-1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 418,70
(exc. VAT)
Kr. 523,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 418,70 |
*price indicative
- RS Stock No.:
- 203-1524
- Mfr. Part No.:
- FMA-63-16-1/4-EN
- Brand:
- Festo
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
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Series | FMA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, LABS, RoHS | |
| Model Number | 159603 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Series FMA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, LABS, RoHS | ||
Model Number 159603 | ||
- COO (Country of Origin):
- PL
The Festo flanged pressure gauge FMA-63-16-1/4-EN With display unit in bar and psi. It has operating temperature ranges between –20°C and 60°C.
Indicating range [bar] 0 - 16 bar
Conforms to standard EN 837-1
Nominal size of pressure gauge 63
Design structure Bourdon-tube pressure gauge
Mounting type Front panel installation