Festo, 40 mm 1/8 in R Pressure Gauge, 10 bar
- RS Stock No.:
- 203-1596
- Mfr. Part No.:
- MA-40-1,0-R1/8-MPA-E-RG
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 256,94
(exc. VAT)
Kr. 321,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 256,94 |
*price indicative
- RS Stock No.:
- 203-1596
- Mfr. Part No.:
- MA-40-1,0-R1/8-MPA-E-RG
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/8 in R | |
| Case Material | ABS | |
| Dial Colour | Housing: Black | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EN 837-1 | |
| Model Number | 526778 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/8 in R | ||
Case Material ABS | ||
Dial Colour Housing: Black | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EN 837-1 | ||
Model Number 526778 | ||
- COO (Country of Origin):
- PL
The Festo pressure gauge MA-40-1,0-R1/8-MPA-E-RG With display unit in MPa, adjustable red/green range.
Indicating range [MPa] 0 - 1 Mpa
Conforms to standard EN 837-1
Nominal size of pressure gauge 40
Design structure Bourdon-tube pressure gauge
Mounting type Line installation