Festo, 63 mm 1/4 in R Threaded Pressure Gauge, 0 bar

Subtotal (1 unit)*

Kr. 317,00

(exc. VAT)

Kr. 396,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 317,00

*price indicative

RS Stock No.:
204-0116
Mfr. Part No.:
VAM-63-V1/9-R1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

0bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Brass

Connection Size

1/4 in R

Connection Type

Threaded

Series

VAM

Case Material

ABS

Dial Colour

Black

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

537814

COO (Country of Origin):
PL
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 63 which used operating pressure up to -1 to 9 bar. The pneumatic connection is R1/4 using with screw-in mounting type.

Ambient temperature -10 to 60 °C

Used acrylonitrile butadiene styrene material

Product weight 83 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy