WIKA, 50 mm G 1/8 Process Pressure Gauge, 10 bar
- RS Stock No.:
- 265-6394
- Mfr. Part No.:
- 12858839
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 112,00
(exc. VAT)
Kr. 140,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 112,00 |
*price indicative
- RS Stock No.:
- 265-6394
- Mfr. Part No.:
- 12858839
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 B | |
| Connection Size | G 1/8 | |
| Connection Type | Process | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Standards/Approvals | Cl.2.5, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 B | ||
Connection Size G 1/8 | ||
Connection Type Process | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Standards/Approvals Cl.2.5, EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA pressure gauges are based on the proven Bourdon tube measuring system. The deflection of the Bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.
Reliable and cost effective
Can be used for pneumatics, heating and Air conditioning technology, medical engineering