WIKA, 40 mm G 1/8 Pressure Gauge, 6 bar
- RS Stock No.:
- 265-6415
- Mfr. Part No.:
- 13179722
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 207,52
(exc. VAT)
Kr. 259,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 207,52 |
*price indicative
- RS Stock No.:
- 265-6415
- Mfr. Part No.:
- 13179722
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 B | |
| Connection Size | G 1/8 | |
| Series | 113.53 | |
| Case Material | Chromium, Steel, Nickel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 40mm | |
| Standards/Approvals | Cl.2.5, EN 837-1, WIKA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 B | ||
Connection Size G 1/8 | ||
Series 113.53 | ||
Case Material Chromium, Steel, Nickel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 40mm | ||
Standards/Approvals Cl.2.5, EN 837-1, WIKA | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.
Vibration and shock resistant
Robust design
Stainless steel case with liquid filling