WIKA, 80 mm G 1/2 Pressure Gauge, 2.5 bar

Subtotal (1 unit)*

Kr. 307,51

(exc. VAT)

Kr. 384,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 307,51

*price indicative

RS Stock No.:
265-6507
Mfr. Part No.:
45414785
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

113.53

Case Material

Chromium, Nickel, Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

80mm

Standards/Approvals

Cl.1.6, EN 837-1, WIKA

COO (Country of Origin):
PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.

Vibration and shock resistant

Robust design

Stainless steel case with liquid filling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy