WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5653
- Mfr. Part No.:
- 48796310
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 11 302,15
(exc. VAT)
Kr. 14 127,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 302,15 |
*price indicative
- RS Stock No.:
- 268-5653
- Mfr. Part No.:
- 48796310
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | PG28 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | International (Standard Europe), EN837 "S3" | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series PG28 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals International (Standard Europe), EN837 "S3" | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon Tube pressure gauge with wetted parts from Hastelloy C276 is particularly suitable for applications with aggressive media. The C276 belongs to the group of highly corrosion-resistant nickel-chromium-molybdenum-tungsten alloys and is notable for its high resistance to crevice corrosion, pitting corrosion and stress corrosion cracking in corrosive, oxidising and reducing media.
Operator is protected at the front side
Robust design