WIKA, 80 mm G 1/4 Differential Pressure Gauge, Without/With Separation Diaphragm Differential Pressure Gauge, 600 mbar
- RS Stock No.:
- 268-5796
- Mfr. Part No.:
- 7348470
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 4 907,87
(exc. VAT)
Kr. 6 134,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 907,87 |
*price indicative
- RS Stock No.:
- 268-5796
- Mfr. Part No.:
- 7348470
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 600mbar | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Connection Type | Differential Pressure Gauge, Without/With Separation Diaphragm | |
| Accuracy | 3% Full Scale Ascending (Model 700.01), 5% Full Scale Ascending (Model 700.02)% | |
| Series | 700.01 | |
| Case Material | Die Cast Aluminium | |
| Dial Colour | Red | |
| Connection Location | Side Entry | |
| Dial Size | 80mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 600mbar | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Connection Type Differential Pressure Gauge, Without/With Separation Diaphragm | ||
Accuracy 3% Full Scale Ascending (Model 700.01), 5% Full Scale Ascending (Model 700.02)% | ||
Series 700.01 | ||
Case Material Die Cast Aluminium | ||
Dial Colour Red | ||
Connection Location Side Entry | ||
Dial Size 80mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case