WIKA, 80 mm G 1/4 Female Pressure Gauge, 4 bar

Subtotal (1 unit)*

Kr. 4 907,87

(exc. VAT)

Kr. 6 134,84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 4 907,87

*price indicative

RS Stock No.:
268-5800
Mfr. Part No.:
7348518
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

2 x G 1/4 Female

Connection Size

G 1/4

Connection Type

Female

Accuracy

3 %FS

Series

700.01

Case Material

Die Cast Aluminium

Dial Colour

Red

Dial Size

80mm

Connection Location

Side Entry

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.

High overload capacity

Compact system case

Related links