WIKA, 100 mm 1/2 in NPT NPT Male Pressure Gauge, 9 bar
- RS Stock No.:
- 268-6000
- Mfr. Part No.:
- 48323705
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 9 099,49
(exc. VAT)
Kr. 11 374,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 099,49 |
*price indicative
- RS Stock No.:
- 268-6000
- Mfr. Part No.:
- 48323705
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 9bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT Male | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | International (Standard Europe), DS 99.01, DS 99.06, Specifications according to data sheet PM 02.02 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 9bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT Male | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals International (Standard Europe), DS 99.01, DS 99.06, Specifications according to data sheet PM 02.02 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design