WIKA, 100 mm DN 25 Milk Tube Screw Connection Pressure Gauge, 10 bar

Subtotal (1 unit)*

Kr. 4 203,97

(exc. VAT)

Kr. 5 254,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 203,97

*price indicative

RS Stock No.:
268-8054
Mfr. Part No.:
48726614
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Milk Tube Screw Connection

Connection Size

DN 25

Connection Type

Milk Tube Screw Connection

Series

DSS18F

Case Material

316L Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

130°C

Standards/Approvals

USP, EN 837-1, EP, FDA, ASME BPE SF3

COO (Country of Origin):
DE
The WIKA Pressure gauge diaphragm seal with milk thread fitting complies with all requirements of the food industry. The milk thread fitting enables a hygienic process connection. The milk thread fitting enables a hygienic process connection. It is used for pressure measurement in various process steps like filtration, separation, pasteurisation and in filling systems.

Ensure a sterile connection between media and seal

Quick cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy