WIKA, 100 mm G 1/2 Pressure Gauge, 25 mbar
- RS Stock No.:
- 268-8130
- Mfr. Part No.:
- 48760134
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 631,69
(exc. VAT)
Kr. 2 039,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 631,69 |
*price indicative
- RS Stock No.:
- 268-8130
- Mfr. Part No.:
- 48760134
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 25mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | Background: Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 837-3, Cl.1.6 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Colour Background: Black | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EN 837-3, Cl.1.6 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement