WIKA, 160 mm 9/16-18 UNF Female Stud Fitting Pressure Gauge, 2000 bar
- RS Stock No.:
- 268-8165
- Mfr. Part No.:
- 48766251
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 13 434,45
(exc. VAT)
Kr. 16 793,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 434,45 |
*price indicative
- RS Stock No.:
- 268-8165
- Mfr. Part No.:
- 48766251
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 2000bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 9/16-18 UNF Female | |
| Connection Type | Stud Fitting | |
| Series | PG23HP-P | |
| Case Material | Iron Nickel Alloy, Stainless Steel | |
| Dial Size | 160mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 2000bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 9/16-18 UNF Female | ||
Connection Type Stud Fitting | ||
Series PG23HP-P | ||
Case Material Iron Nickel Alloy, Stainless Steel | ||
Dial Size 160mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge has been designed specifically for high-pressure applications. The typical measuring points for this pressure gauge can be found in water jet cutting, high-pressure cleaning and test bench construction. The instrument works reliably within the specification with both static and dynamic pressure profiles.
Load cycle stability
Long service life