WIKA, 100 mm G 1/2 Process Pressure Gauge, 0 mmHg

Subtotal (1 unit)*

Kr. 4 816,13

(exc. VAT)

Kr. 6 020,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 816,13

*price indicative

RS Stock No.:
268-8180
Mfr. Part No.:
48767521
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

0mmHg

Minimum Pressure Measurement

-760mmHg

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Process

Series

4XX.12

Case Material

Cast Iron

Dial Size

100mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
CH
The WIKA Diaphragm pressure gauge is preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The instrument is used for the measurement of gaseous and liquid media that will not attack cast steel. The system with diaphragm elements, on the grounds of their design, offer good protection from overload and can support itself against the upper flange.

Compatible with switch contacts

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy