WIKA, 63 mm G 1/4 Process Pressure Gauge, 250 bar

Subtotal (1 unit)*

Kr. 5 326,69

(exc. VAT)

Kr. 6 658,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 326,69

*price indicative

RS Stock No.:
268-8185
Mfr. Part No.:
48768266
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

250bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Connection Type

Process

Series

PGT23.063

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

63mm

Dial Colour

White

Standards/Approvals

No

COO (Country of Origin):
DE
The WIKA Bourdon pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.

Robust system

Readable during power failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy