WIKA, 100 mm 1/2 in NPT 1/2 in NPT Pressure Gauge, 50 mbar
- RS Stock No.:
- 268-8244
- Mfr. Part No.:
- 48773565
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 5 182,43
(exc. VAT)
Kr. 6 478,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 182,43 |
*price indicative
- RS Stock No.:
- 268-8244
- Mfr. Part No.:
- 48773565
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 50mbar | |
| Minimum Pressure Measurement | -10mbar | |
| Connection Size | 1/2 in NPT | |
| Connection Type | 1/2 in NPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 50mbar | ||
Minimum Pressure Measurement -10mbar | ||
Connection Size 1/2 in NPT | ||
Connection Type 1/2 in NPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement