SMC, 42.5 mm R 1/8 in Type R Pressure Gauge, 4 bar
- RS Stock No.:
- 270-2868
- Mfr. Part No.:
- G46-4-01-L
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 155,36
(exc. VAT)
Kr. 194,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 155,36 |
*price indicative
- RS Stock No.:
- 270-2868
- Mfr. Part No.:
- G46-4-01-L
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Accuracy | 3 %FS | |
| Connection Type | Type R | |
| Series | G36-L | |
| Case Material | Rolled Steel Plate | |
| Connection Location | Back Entry | |
| Dial Size | 42.5mm | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Accuracy 3 %FS | ||
Connection Type Type R | ||
Series G36-L | ||
Case Material Rolled Steel Plate | ||
Connection Location Back Entry | ||
Dial Size 42.5mm | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is used for general purpose with limit indicator.
Applicable Fluid is air
Indication precision±3% F.S