Sferaco, 63 mm G 1/4 BSPT Pressure Gauge, 16 bar
- RS Stock No.:
- 457-8995
- Mfr. Part No.:
- 1613007
- Brand:
- Sferaco
Get a bulk buy discount
Add 5 more to save Kr. 50,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 327,53
(exc. VAT)
Kr. 409,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 327,53 | - |
| 5 - 9 | Kr. 317,35 | Kr. 50,90 |
| 10 + | Kr. 306,94 | Kr. 205,90 |
*price indicative
Calibration Options:
Each
Kr. 1 196,53
(exc. VAT)
Kr. 1 495,66
(inc. VAT)
Each
Kr. 1 555,53
(exc. VAT)
Kr. 1 944,41
(inc. VAT)
- RS Stock No.:
- 457-8995
- Mfr. Part No.:
- 1613007
- Brand:
- Sferaco
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
| Brand | Sferaco | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | BSPT | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO, EN | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type BSPT | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO, EN | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.