Enerpac, 100 mm 1/2 in NPTF Pressure Gauge, 700 bar
- RS Stock No.:
- 750-2746
- Mfr. Part No.:
- GF230B
- Brand:
- Enerpac
Subtotal (1 unit)*
Kr. 2 962,96
(exc. VAT)
Kr. 3 703,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 962,96 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 192-6276
Each
Kr. 3 831,96
(exc. VAT)
Kr. 4 789,95
(inc. VAT)
Each
Kr. 4 190,96
(exc. VAT)
Kr. 5 238,70
(inc. VAT)
- RS Stock No.:
- 750-2746
- Mfr. Part No.:
- GF230B
- Brand:
- Enerpac
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
| Brand | Enerpac | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 700bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in | |
| Connection Type | NPTF | |
| Accuracy | ±1 % | |
| Series | GF | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Enerpac | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 700bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in | ||
Connection Type NPTF | ||
Accuracy ±1 % | ||
Series GF | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Pressure Gauges - 700 bar
Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:
Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)
The pressure gauges offer:
Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).