WIKA, 63 mm G 1/4 Pressure Gauge, 160 bar, UKAS
- RS Stock No.:
- 911-6788
- Mfr. Part No.:
- 9314200
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 610,90
(exc. VAT)
Kr. 2 013,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 91 unit(s) ready to ship
- Plus 60 unit(s) shipping from 07 January 2027
- Plus 60 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 610,90 |
*price indicative
- RS Stock No.:
- 911-6788
- Mfr. Part No.:
- 9314200
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 160bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | White, Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60529/lEC 529 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 160bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour White, Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60529/lEC 529 | ||
Calibrated UKAS | ||
RoHS Status: Exempted
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart