Facom Pressure Test Pump Pressure Pump Kit 1.5 bar
- RS Stock No.:
- 235-7203
- Mfr. Part No.:
- DA.160PF
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 4 024,08
(exc. VAT)
Kr. 5 030,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 024,08 |
*price indicative
- RS Stock No.:
- 235-7203
- Mfr. Part No.:
- DA.160PF
- Brand:
- Facom
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
| Brand | Facom | |
| Pump Type | Pressure Test Pump | |
| Product Type | Pressure Pump Kit | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Pump Type Pressure Test Pump | ||
Product Type Pressure Pump Kit | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facoms pressure/vacuum pump and control diaphragms for the turbocharger charge pressure valve. Tightness of brake booster system and any application requiring vacuum measurement. Vacuum advance regulator by means of a strobe lamp.
Diagnostic pump
Vacuum: 0 to - 1 bar
Pressure: 0 to 1.5 bar
800 mm flexible hose
Related links
- Virax Pressure Test Pump Pressure Pump 40 bar
- Virax Pressure Test Pump Pressure Pump 50 bar
- Fluke Pressure Test Pump Pressure Pump
- Time Electronics Hand Pump Pressure Pump Kit 700 bar
- Time Electronics Hand Pump Pressure Pump Kit 40 bar
- Fluke Hydraulic Pressure Pump Kit 690 bar
- Fluke Pneumatic Pressure Pump Kit 41 bar
- Fluke Hydraulic, Hand Pressure Pump Kit 690 bar