TE Connectivity 5231-BCE-S-010-000 Pressure SensorPCB 16 SOIC

Subtotal (1 unit)*

Kr. 292,52

(exc. VAT)

Kr. 365,65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship
Units
Per unit
1 +Kr. 292,52

*price indicative

Packaging Options:
RS Stock No.:
268-3670
Mfr. Part No.:
5231-BCE-S-010-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Gauge Pressure Sensor

Product Type

Pressure Sensor

Mount Type

PCB

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

10 kPa

Accuracy

1.5 %FS

Port Type

Dual

Maximum Supply Voltage

5V

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, REACH

Height

9.32mm

Series

5231

Length

10.26mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.

16-bit I2C digital and analogue output interface available

Pressure calibrated and temperature compensated output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy