TE Connectivity 2002986-F Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 271-9256
- Mfr. Part No.:
- 2002986-F
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 847,93
(exc. VAT)
Kr. 1 059,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 847,93 |
| 10 - 99 | Kr. 763,16 |
| 100 - 249 | Kr. 717,29 |
| 250 - 499 | Kr. 674,27 |
| 500 + | Kr. 636,06 |
*price indicative
- RS Stock No.:
- 271-9256
- Mfr. Part No.:
- 2002986-F
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 12.5 mbar | |
| Port Type | Dual | |
| Accuracy | ±0.5 % | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 8.2mm | |
| Length | 16.7mm | |
| Series | HCLA | |
| Minimum Operating Pressure | 12.5mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 12.5 mbar | ||
Port Type Dual | ||
Accuracy ±0.5 % | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Height 8.2mm | ||
Length 16.7mm | ||
Series HCLA | ||
Minimum Operating Pressure 12.5mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
The TE Connectivity HCLA pressure sensors perform precision digital signal conditioning and provide analogue and digital output at the same time. The sensors are calibrated, temperature compensated and linearized and use a special compensation technique to achieve very high offset stability and virtually no position sensitivity. They are intended to be used with dry and non corrosive gases. All HCLA pressure sensors can be modified according to customer specific requirements.
Space saving PCB mounting
REACH and RoHS compliant
Precision ASIC conditioning
Miniature SMT and SIL housings
Maximum OEM design flexibility
Calibrated and temperature compensated
Related links
- TE Connectivity 2002984-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003895-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003010-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport
- TE Connectivity HCEM100DUE9P5 Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525-DS5A001DP Differential Pressure SensorPCB 8 Dual Sideport