NXP MPX5700DP Pressure SensorSurface 6 Case 867C-05

Subtotal (1 tray of 20 units)*

Kr. 5 123,30

(exc. VAT)

Kr. 6 404,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +Kr. 256,165Kr. 5 123,30

*price indicative

RS Stock No.:
922-7352
Mfr. Part No.:
MPX5700DP
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Pressure Sensor

Sensor Type

Differential Pressure Sensor

Maximum Overload Pressure

2000kPa

Typical Sensitivity

6.4mV/kPa

Mount Type

Surface

Package Type

Case 867C-05

Pin Count

6

Minimum Supply Voltage

4.75V

Maximum Operating Pressure

700 kPa

Accuracy

±2.5 %

Maximum Supply Voltage

5.25V

Port Type

Dual Radial Barbed

Maximum Operating Temperature

125°C

Maximum Output Voltage

4.7V

Standards/Approvals

RoHS

Length

29.85mm

Height

29.34mm

Series

MPX5700DP

Minimum Operating Pressure

15kPa

Minimum Operating Temperature

-40°C

Automotive Standard

No

Minimum Output Voltage

200mV

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP


High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy