PREVOST Water Gun 24.00 bar 60 L/min

Subtotal (1 unit)*

Kr. 1 335,23

(exc. VAT)

Kr. 1 669,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 09 November 2026
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 335,23

*price indicative

RS Stock No.:
629-769
Mfr. Part No.:
PL JET
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Flow Rate

60L/min

Product Type

Water Gun

Operating Pressure

24.00bar

Washer Type

Industrial Wash Gun

Weight

1.06kg

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IT
The PREVOST Industrial Wash Guns for Water Systems are heavy-duty tools designed for efficient cleaning in industrial environments. They deliver a powerful, controlled water spray to remove dirt, grease, and debris. Built with durable materials, these wash guns withstand harsh conditions and frequent use. They are ideal for cleaning machinery, floors, vehicles, and other surfaces.

Flow rate 170 l/min

G1/2 Female thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy