StarTech.com Touch Screen Compatible 11 in Privacy Screen

Subtotal (1 unit)*

Kr. 414,01

(exc. VAT)

Kr. 517,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 414,01

*price indicative

RS Stock No.:
287-3278
Mfr. Part No.:
11IP-PRIVACY-SCREEN
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

iPad Pro

Screen Size

11 in

Colour

Black

Touch Screen Compatible

Yes

Material

Plastic

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN

StarTech Privacy Screen, 11in Screen Size, Plastic - 11IP-PRIVACY-SCREEN


This privacy screen provides a front-facing Visual shield for the 11in iPad Pro, reducing side viewing clarity to protect on-screen information in shared or public environments. The filter integrates an anti-glare matte finish and a scratch- and fingerprint-resistant surface while allowing touch input and gesture use. It supports portrait and landscape orientations and includes an installation kit for one-time self-adhesive application. Note that compatibility extends to 11in iPad Pro models up to Gen4/M3

later devices with a repositioned Camera are not supported.

Features and Benefits:


• +/-30deg viewing range maintains privacy within 60deg visible area
• Blocks up to 51% blue light to lessen digital eye strain
• Anti-glare finish reduces reflections under bright lighting
• Touch-enabled filter preserves full touchscreen gesture control
• Self-adhesive application supplies precise, long-lasting attachment

Applications


• Suitable for open-plan office confidentiality needs
• Used in finance and banking for screen data protection
• Ideal for healthcare settings handling patient information
• Can be used on hot-desking devices during travel
• Suitable for education and government secure display use

How does the filter affect screen readability in normal use?


The shield transmits approximately 60% of display light to retain readability while providing privacy.

Will touch sensitivity or gestures be impaired after fitting?


Touch input and gestures remain supported thanks to the touch-enabled construction and precise fit.

What is included to aid installation?


The package contains cleaning wipes, a wiping cloth, squeegee, dust remover, guide stickers and a quick-start guide.

Which iPad Pro generations are incompatible and why?


Devices with the Camera moved to landscape orientation are unsupported because the filter’s cut and fit do not align with the repositioned Camera.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy