StarTech.com Touch Screen Compatible 13.5 in Privacy Screen
- RS Stock No.:
- 287-3283
- Mfr. Part No.:
- 135CT-PRIVACY-SCREEN
- Brand:
- StarTech.com
Subtotal (1 unit)*
Kr. 678,16
(exc. VAT)
Kr. 847,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 678,16 |
*price indicative
- RS Stock No.:
- 287-3283
- Mfr. Part No.:
- 135CT-PRIVACY-SCREEN
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Anti-Glare | |
| Device Type | Laptop | |
| Screen Size | 13.5 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Anti-Glare | ||
Device Type Laptop | ||
Screen Size 13.5 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Material Plastic | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
StarTech Privacy Screen, 13.5in Screen Size, Black - 135CT-PRIVACY-SCREEN
This privacy screen provides side-view protection for 13.5in laptop displays with a 3:2 aspect ratio. It darkens viewing angles beyond 60 degrees while maintaining touch responsiveness and general screen readability. The ultrathin plastic filter mounts to bezel-less or slim-bezel displays and offers reduced blue-light transmission to assist with prolonged use.
Features and Benefits:
• 51% blue light reduction improves Visual comfort
• 60% light transmittance maintains usable brightness
• Microlouver privacy limits side viewing to +/-30 degrees
• Flip-over tabs enable Rapid content sharing
• Adhesive-strip attachment supports bezel-less displays
• 60% light transmittance maintains usable brightness
• Microlouver privacy limits side viewing to +/-30 degrees
• Flip-over tabs enable Rapid content sharing
• Adhesive-strip attachment supports bezel-less displays
Applications
• Suitable for open-plan office screen privacy
• Ideal for finance and banking workflows
• Used with healthcare workstation displays
• Can be used on education sector laptops
• Used for protecting screens from scratches and dust
• Ideal for finance and banking workflows
• Used with healthcare workstation displays
• Can be used on education sector laptops
• Used for protecting screens from scratches and dust
How is the Protector attached to a slim-bezel display?
It installs using supplied adhesive strips or flip-over tabs designed for bezel-less and slim-bezel screens.
Will the touch function of my laptop be affected?
Touch sensitivity is retained because the ultrathin plastic filter preserves touchscreen responsiveness.
What viewing angle does the privacy effect provide?
The filter allows clear viewing within a 60-degree range, corresponding to +/-30 degrees from centre.
How does the filter affect screen brightness and eye comfort?
The unit transmits 60% of visible light and reduces blue light by up to 51% to lower digital eye strain.
What protective benefits does it offer besides privacy?
It provides a physical barrier against scratches, fingerprints and dust while attached.
Related links
- StarTech.com Touch Screen Compatible 13.5 in Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 13 in Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen