Microchip Curiosity Kit Raspberry Pi HAT

Subtotal (1 unit)*

Kr. 2 647,67

(exc. VAT)

Kr. 3 309,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 647,67

*price indicative

RS Stock No.:
427-634
Mfr. Part No.:
EV63J76A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Processor Development Tool

Kit Name

Curiosity Kit

Kit Classification

Raspberry Pi HAT

Processor Part Number

EV63J76A

Processor Family Name

ARM Cortex A7

Standards/Approvals

RoHS 3 compliant, REACH Compliant, EFUP50

The Microchip development kit for evaluating and prototyping with Microchip SAMA7D65 microprocessor. The SAMA7D65 MPU is a high-performance ARM Cortex-A7 CPU-based embedded MPU running up to 1GHz. The board allows evaluation of powerful peripherals for connectivity, audio and user interface applications, including MIPI-DSI and LVDS w/ 2D graphics, dual Gigabit Ethernet w/ TSN and CAN-FD. The MPUs offer advanced security functions, like tamper detection, secure boot, secure key storage, TRNG, PUF as well as higher-performance crypto accelerators for AES and SHA.

One USB Type A to USB Type C cable available

One 64 GB micro SD card with SD adapter available

External or USB powered

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy