3M 1.6 mm Air Tool Accessory Atomizing Head, For Use With Spray Gun, 5 Piece
- RS Stock No.:
- 210-9087
- Mfr. Part No.:
- 26716
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 210-9087
- Mfr. Part No.:
- 26716
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Air Tool Accessory | |
| Sub Type | Atomizing Head | |
| For Use With | Spray Gun | |
| Size | 1.6 mm | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Air Tool Accessory | ||
Sub Type Atomizing Head | ||
For Use With Spray Gun | ||
Size 1.6 mm | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
3M 26712 HVLP Atomizing Head, purple, 1.6mm
3M™ Performance Gravity HVLP Atomizing Heads are available in 1.2, 1.3, 1.4, 1.6, 1.8, and 2.0 for spraying a wide range of industrial and automotive coatings, including high-viscosity coatings, sprayable fillers, high-build primers, primer surfacers, sealers, single-stage top coats, solvent-based paints, waterborne paints and clearcoats.
The replaceable nozzles are used exclusively with the gravity-fed 3M™ PPS™ Series 2.0 Spray Cup System (210-9098), which helps to reduce material waste, mess and contamination compared to traditional metal paint cups. Forget about tearing down spray guns and soaking in solvent. Our complete, integrated spray system is your path to smarter cleanup.
The atomizing heads attach to the 3M™ Performance Spray Gun needle and are tightly secured to the spray gun with a specially-designed locking collar. No additional tools required for changeouts. Simply remove the nozzle from the spray gun, and either appropriately clean the fluid tip or replace it to keep your spray gun performing like new.
Features and Benefits
• Quick-change nozzles for spraying a wide range of industrial and automotive coatings
• Like-new spray performance with each new atomizing head
• Use exclusively with the 3M™ Performance Spray Gun and 3M™ PPS™ Series 2.0 Spray Cup System
• Exceptional pattern control, atomization and transfer efficiency
Other sizes are available:
• 210-9083 is a blue Performance Gravity HVLP Atomizing Head, 1.2 mm diameter
• 210-9084 is a green Performance Gravity HVLP Atomizing Head, 1.3 mm diameter
• 210-9085 is a orange Performance Gravity HVLP Atomizing Head, 1.4 mm diameter
• 210-9087 is a purple Performance Gravity HVLP Atomizing Head, 1.6 mm diameter
• 210-9088 is a clear Performance Gravity HVLP Atomizing Head, 1.8 mm diameter
• 210-9089 is a red Performance Gravity HVLP Atomizing Head, 2 mm diameter
• 210-9090 is a yellow Performance Pressure HVLP Atomizing Head, 1.1 mm diameter
• 210-9091 is a orange Performance Pressure HVLP Atomizing Head, 1.4 mm diameter
• 210-9093 is a transparent Performance Pressure HVLP Atomizing Head, 1.8 mm diameter
Related links
- 3M 1.8 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.2 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.3 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 2 mm Air Tool Accessory 5 Piece
- 3M 2 mm Accessory Accessory 5 Piece
- 3M 10 mm Air Tool Accessory Pressure Whip 4 Piece