3M 10 mm Air Tool Accessory Pressure Whip, For Use With Spray Gun, 4 Piece
- RS Stock No.:
- 210-9095
- Mfr. Part No.:
- 26833
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 210-9095
- Mfr. Part No.:
- 26833
- Brand:
- 3M
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
| Brand | 3M | |
| Sub Type | Pressure Whip | |
| Product Type | Air Tool Accessory | |
| For Use With | Spray Gun | |
| Size | 10 mm | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Pressure Whip | ||
Product Type Air Tool Accessory | ||
For Use With Spray Gun | ||
Size 10 mm | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
3M Air Tool Accessory, Pressure Whip Type, 18.2cm Length - Performance Series - 26833
For a stable connection between your air spray gun and paint supply system, choose this pressure whip from 3M. It works in pressure-feed applications and features a quick-connect coupling to link it with a performance spray gun (210-9094). The other end of this air tool accessory has a standard thread that achieves a secure attachment to either an input hose or valve. Composite construction means it's lightweight yet holds its own against impact, making it comfortable to use for prolonged periods in harsh environments.
Features and Benefits
• Whip length of 18.2cm for a strain-free link
• Integrated stabilising bracket ensures a firm hold on the base of the spray gun
Applications
• Art studios
• Automotive industry
• Chemical laboratories
How do I clean this pressure whip?
You can clean this unit by simply spraying it with a strong jet of water. Thanks to its transparent body, you'll know when you've done a thorough job.
Related links
- 3M Air Tool Accessory 4 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.2 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 33 mm Ball Valve 4 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.6 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.3 mm Air Tool Accessory Atomizing Head 5 Piece