Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- RS Stock No.:
- 509-6309
- Mfr. Part No.:
- ADA-TSOP32-14
- Brand:
- Seeit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 691,75
(exc. VAT)
Kr. 2 114,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 1 691,75 |
| 2 - 3 | Kr. 1 645,99 |
| 4 - 5 | Kr. 1 602,52 |
| 6 - 9 | Kr. 1 561,45 |
| 10 + | Kr. 1 522,55 |
*price indicative
- RS Stock No.:
- 509-6309
- Mfr. Part No.:
- ADA-TSOP32-14
- Brand:
- Seeit
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
| Brand | Seeit | |
| Product Type | Test & Burn-in Socket | |
| Connection A | DIP | |
| Number of Contacts A | 32 | |
| Number of Contacts B | 32 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Contact Plating | Tin | |
| Series | PLCC | |
| Connection B | TSOP | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Test & Burn-in Socket | ||
Connection A DIP | ||
Number of Contacts A 32 | ||
Number of Contacts B 32 | ||
Current 1A | ||
Pitch 1.27mm | ||
Contact Plating Tin | ||
Series PLCC | ||
Connection B TSOP | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- FR
Seeit DIP Socket Adapters
A range of universal adaptors from Seeit designed to convert to DIP packages.
ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)
Programming Adaptors
Related links
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Straight Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOIC
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SSOP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to MLF/QFN
- IC Sockets