OPTIBELT 200 m 3 mm diameter Green Round Polyurethane Belt for use with 25 mm minimum pulley diameter

Subtotal (1 reel of 25 metres)*

Kr. 799,77

(exc. VAT)

Kr. 999,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 799,77Kr. 31,991

*price indicative

RS Stock No.:
238-9379
Mfr. Part No.:
RR 3 green-smooth 88 Shore A
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Round Polyurethane Belt

Diameter

3mm

Colour

Green

Minimum Pulley Diameter

25mm

Length

200m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The OPTIBELT round belts are made of high quality materials, which are produced by the meter in different sections according to special manufacturing processes. For the optibelt RR Plus version, the round belt is supplied with a polyester cord. In addition, optibelt RR round belts can also be used for transmissions with two or more pulleys. Optibelt manufactures different versions of polyurethane belts. They are easy to identify by their color as yellow, orange, green, white, blue and black. Depending on the use, you can choose the right quality.

Satisfactory friction coefficient

Good slip resistance for transport

Good resistance to wear and abrasion resistance

High elasticity, good damping capacity

High tensile strength

Non-staining

Resistant to grease, oil and many chemicals

UV and ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy