Fenner Drives 30 m 14.3 mm diameter Blue Round Polyurethane Belt for use with 100 mm minimum pulley diameter
- RS Stock No.:
- 880-2242
- Mfr. Part No.:
- 4941106
- Brand:
- Fenner Drives
Subtotal (1 unit)*
Kr. 11 142,90
(exc. VAT)
Kr. 13 928,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 142,90 |
*price indicative
- RS Stock No.:
- 880-2242
- Mfr. Part No.:
- 4941106
- Brand:
- Fenner Drives
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
| Brand | Fenner Drives | |
| Product Type | Round Polyurethane Belt | |
| Diameter | 14.3mm | |
| Sub Type | Solid | |
| Colour | Blue | |
| Minimum Pulley Diameter | 100mm | |
| Length | 30m | |
| Food Safe | Yes | |
| Working Load | 8kg | |
| Hardness | Type A 80 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Product Type Round Polyurethane Belt | ||
Diameter 14.3mm | ||
Sub Type Solid | ||
Colour Blue | ||
Minimum Pulley Diameter 100mm | ||
Length 30m | ||
Food Safe Yes | ||
Working Load 8kg | ||
Hardness Type A 80 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fenner Eagle Blue Polyurethane Belts - Metal Detectable
Eagle® Blue 80 MD round polyurethane belting from Fenner Drives has been developed specially for the food processing industry. This belting has been designed to be detected by metal detectors and is FDA compliant for applications that involve wet and dry food applications up to 150°C to insure food safety. The Eagle® blue 80 MD belting will not transfer its components into food, change the composition of food or deteriorate the smell and taste when used in a typical process environment.
Metal Detectable
FDA Compliant
Suitable for repeat use food contact at temperatures up to 40°C
Note
Available in Blue and Clear in Round, Vee or T-Top profiles
Related links
- Fenner Drives 30 m 6.3 mm diameter Blue Round Polyurethane Belt for use with 44 mm minimum pulley diameter
- Fenner Drives 30 m 4.8 mm diameter Blue Round Polyurethane Belt for use with 33 mm minimum pulley diameter
- Fenner Drives 30 m 12.7 mm diameter Blue Round Polyurethane Belt for use with 89 mm minimum pulley diameter
- Fenner Drives 30 m 9.5 mm diameter Blue Round Polyurethane Belt for use with 67 mm minimum pulley diameter
- Fenner Drives 30 m 7.9 mm diameter Blue Round Polyurethane Belt for use with 56 mm minimum pulley diameter
- Fenner Drives 30 m 15.9 mm diameter Blue Round Polyurethane Belt for use with 111 mm minimum pulley diameter
- Fenner Drives 30 m 6 mm diameter Blue Round Polyurethane Belt for use with 42 mm minimum pulley diameter
- Fenner Drives 30 m 3 mm diameter Blue Round Polyurethane Belt for use with 21 mm minimum pulley diameter