Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module
- RS Stock No.:
- 204-3347
- Mfr. Part No.:
- D6T-32L-01A
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 955,78
(exc. VAT)
Kr. 2 444,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 955,78 |
| 5 - 9 | Kr. 1 904,30 |
| 10 - 24 | Kr. 1 855,57 |
| 25 + | Kr. 1 809,12 |
*price indicative
- RS Stock No.:
- 204-3347
- Mfr. Part No.:
- D6T-32L-01A
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Proximity Sensor IC | |
| Sensing Distance | 3m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | PCB Module | |
| Pin Count | 4 | |
| Height | 8.93mm | |
| Length | 18mm | |
| Width | 14mm | |
| Series | D6T | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Proximity Sensor IC | ||
Sensing Distance 3m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type PCB Module | ||
Pin Count 4 | ||
Height 8.93mm | ||
Length 18mm | ||
Width 14mm | ||
Series D6T | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- JP
The Omron MEMS D6T series 32x32 thermal sensor featured with contactless measurement creating energy efficient and comfortable living spaces.
High accuracy
Smaller footprint
Easy to operate
Related links
- Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module
- Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 Module
- Aratas D6T Proximity Sensor IC 4.5 V 5.5V 4 PCB Module
- Aratas D6T Proximity Sensor 4.5 V 5.5V 4
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5V 15 Module
- Broadcom AFBR Time-of-Flight 50 m 4.5 V 5.5V 15 Surface Mount
- STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA
- Texas Instruments DRV425 Proximity Sensor IC 3 V 5.5V 20 QFN