Aratas D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 PCB Module

Subtotal (1 tray of 50 units)*

Kr. 28 393,70

(exc. VAT)

Kr. 35 492,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +Kr. 567,874Kr. 28 393,70

*price indicative

RS Stock No.:
204-3348
Mfr. Part No.:
D6T-44L-06H
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Proximity Sensor IC

Sensing Distance

3m

Output Type

Digital

Mount Type

Surface

Package Type

PCB Module

Pin Count

4

Length

18mm

Width

14mm

Height

8.15mm

Minimum Supply Voltage

4.5V

Maximum Operating Temperature

50°C

Maximum Supply Voltage

5.5V

Series

D6T

Automotive Standard

No

Minimum Operating Temperature

0°C

COO (Country of Origin):
JP
The Omron MEMS D6T series 4x4 thermal sensor featured with contactless measurement creating energy efficient and comfortable living spaces.

High accuracy

Smaller footprint

Easy to operate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy