ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2V 6 OLGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-9733
Mfr. Part No.:
TMD26353M
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Proximity Sensor

Maximum Output Voltage

600mV

Sensing Distance

10mm

Output Type

Open Drain

Mount Type

Surface

Package Type

OLGA

Pin Count

6

Length

2mm

Width

1mm

Height

500μm

Series

TMD26353

Automotive Standard

No

Maximum Operating Temperature

85°C

Maximum Supply Voltage

2V

Minimum Operating Temperature

-30°C

Minimum Supply Voltage

1.7V

COO (Country of Origin):
TW
The ams TMD2635 series is an advanced IR proximity sensor module suited for short range proximity measurement detection and offered in the industry's smallest size and thin optical land grid array module that incorporates a 940nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides nearby object detection by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter.

Ultra-small volumetric size

Proximity crosstalk compensation

940nm IR proximity with automatic ambient light subtraction

Automatic single alternative I²C address option

Split near/far photodiodes and offset emitter/detector placement

0.18μm process techno

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy