Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- RS Stock No.:
- 244-4824
- Mfr. Part No.:
- TSSP94038
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4824
- Mfr. Part No.:
- TSSP94038
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 3.6V | |
| Sensing Distance | 12m | |
| Mount Type | Through Hole | |
| Package Type | Mold | |
| Pin Count | 3 | |
| Height | 6.95mm | |
| Width | 6mm | |
| Length | 5.6mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Series | TSSP940 | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type PIR Sensor | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 3.6V | ||
Sensing Distance 12m | ||
Mount Type Through Hole | ||
Package Type Mold | ||
Pin Count 3 | ||
Height 6.95mm | ||
Width 6mm | ||
Length 5.6mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
Series TSSP940 | ||
Maximum Supply Voltage 3.6V | ||
The Vishay IR sensor module the latest generation of compact infrared detector modules for presence, fast proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.
Presence sensor up to 2 m distance
Light barrier up to 12 m distance
Fast proximity up to 2 m range at 5 ms response time
Related links
- Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- Vishay TSSP95038TR 8 m Range 2 V 3.6V, Surface 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Vishay TSSP95056TR 8 m Range 2 V 3.6V, Surface 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Hager IR Detector PIR Sensor, 12 m Sensor Range
- PowerLED Infrared Pyroelectric Detectors PIR Sensor, 12 m Sensor Range
- United Automation Passive Infrared PIR Sensor, 12 m Sensor Range
- Panasonic PIR Sensor 12 m -0.3 V 7V TO-5