PREVOST TEFLON 12 White PTFE Tape
- RS Stock No.:
- 628-286
- Mfr. Part No.:
- TEFLON 12
- Brand:
- PREVOST
Subtotal (1 reel of 12 metres)*
Kr. 18,03
(exc. VAT)
Kr. 22,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 39 unit(s) shipping from 26 October 2026
- Plus 1 044 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 18,03 | Kr. 1,503 |
*price indicative
- RS Stock No.:
- 628-286
- Mfr. Part No.:
- TEFLON 12
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | PTFE Tape | |
| Colour | White | |
| Model Number | TEFLON 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type PTFE Tape | ||
Colour White | ||
Model Number TEFLON 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The PREVOST sealing tape designed for superior sealing applications, offering excellent resistance against chemicals, solvents, and temperature fluctuations. Built to ensure a tight and reliable seal, this product enhances the longevity and effectiveness of any connection it is applied to. Ideal for various industries, it provides a seamless performance, making it an essential accessory for professionals and DIY enthusiasts alike. The lightweight construction ensures easy handling and application, allowing users to finish jobs with minimal fuss. This sealing tape not only complies with industry standards but also guarantees high-quality performance in demanding conditions.
Engineered for chemical and temperature resistance
Lightweight design for straightforward application
Maintains integrity under pressure ensuring solid seals
Versatile use across multiple industries and applications
Prevents leakage enhancing operational efficiency
Related links
- Legris 0605 12 12 White PTFE Tape, 12 m x 12.7mm x 0.08 mm
- NEMIQ 70 White PTFE Tape, 12 m x 12mm x 0.075 mm
- RS PRO White PTFE Tape, 5 m x 12mm x 0.2 mm
- RS PRO White PTFE Tape, 12 m x 12mm x 0.075 mm
- Klinger White PTFE Tape, 8 m x 10mm x 3 mm
- RS PRO White PTFE Tape, 2 m x 7mm x 2.5 mm
- Klinger White PTFE Tape, 5 m x 14mm x 5 mm
- Klinger White PTFE Tape, 5 m x 20mm x 7 mm