Subtotal (1 unit)*
Kr. 4 583,21
(exc. VAT)
Kr. 5 729,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 583,21 |
*price indicative
- RS Stock No.:
- 266-0404
- Mfr. Part No.:
- 0 442 54
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Pulse Transformer | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pulse Transformer | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand control transformer for voltage adaptation in the event of a fault, its fitted on the secondary with,2 ground terminals 2 0V terminals 1 output terminal.
IK04 impact resistance
IP2X protection class
Related links
- Legrand DIN Rail Pulse Transformer
- Legrand 63 VA DIN Rail Transformer 230 V ac Secondary IEC/EN 61558-2-2,
- Legrand 250 VA DIN Rail Transformer 115 V ac Secondary EN 60439-1, IEC/EN
- Legrand 160 VA DIN Rail Transformer 230 V ac Secondary UL506
- Legrand 160 VA DIN Rail Transformer 24 V ac CSA C22-2-N°66
- Legrand 100 VA DIN Rail Transformer 230 V ac Secondary EN 60204-1
- Legrand 160 VA DIN Rail Transformer 230 V ac 24 V ac Secondary EN
- Legrand 100 VA DIN Rail Transformer 24 V Secondary EN 61131-2 IEC EN