Subtotal (1 unit)*
Kr. 1 993,18
(exc. VAT)
Kr. 2 491,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 993,18 |
*price indicative
- RS Stock No.:
- 195-2209
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Central Heating Filter | |
| Connection Size | 3/4 in | |
| Standards/Approvals | WRAS Approved, NSF Approved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Central Heating Filter | ||
Connection Size 3/4 in | ||
Standards/Approvals WRAS Approved, NSF Approved | ||
RoHS Status: Exempted
Central Heating Water Filter Kit
The RS PRO heating filter removes the black iron oxide/magnetite and sludge from a central heating system, restoring the efficiency of the system back to its original level. RS PRO recommend the installation of a central heating filter on every new system to prevent any future build up of magnetite and sludge with the correct use of chemicals will ensure a more efficient operational life.
Heating pack D includes:
• 22mm Central Heating Filter
• 500ml concentrate BuildCert inhibitor
• 500ml concentrate cleanser
• 15mm electrolytic WRAS approved scale inhibitor
Features and Benefits:
• No ongoing running costs
• High intensity rare earth magnet
• Externally removed magnet
• Easy installation – simple and trouble free
• Restores efficiency levels
• Withstands high temperatures
• Excellent conductivity
• Does nor crack or disintegrate
• Durable and resilient
• 500ml dosing capacity
• Air bleed valve
Related links
- RS PRO Central Heating Filter
- Xylem Flojet Stainless Steel Process Pump Filter
- Parker Nylon Disposable In-Line Filter
- RS PRO Process Pump Filter 64.8 L/min
- RS PRO Brass Y Strainer
- RS PRO Carbon Steel Y Strainer
- RS PRO Stainless Steel Y Strainer
- Parker UCC Polyethylene Terephthalate In-line Water Filter 120L/min