SAM 1-Piece Punch, Short Pin Punch, 12mm Shank, 155mm Overall
- RS Stock No.:
- 221-3366
- Mfr. Part No.:
- 7-C99A
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 113,83
(exc. VAT)
Kr. 142,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 113,83 |
*price indicative
- RS Stock No.:
- 221-3366
- Mfr. Part No.:
- 7-C99A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 155mm | |
| Shank Diameter | 12mm | |
| Number of Pieces | 1 | |
| Punch Type | Short Pin | |
| Standards/Approvals | NF E 71-211, DIN 6450C | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 155mm | ||
Shank Diameter 12mm | ||
Number of Pieces 1 | ||
Punch Type Short Pin | ||
Standards/Approvals NF E 71-211, DIN 6450C | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The SAM OUTILLAGE short pin punch remover has no risk of splintering. It has 155 mm length.
Short blade
Related links
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
- SAM 1-Piece Punch 12mm Shank, 152mm Overall
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 126mm Overall
- SAM 1-Piece Punch 3.9mm Shank, 132mm Overall
- SAM 1-Piece Punch 11mm Shank, 150mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 4.9mm Shank, 138mm Overall