Knipex 1-Piece Punch, Precision Punch, 70mm Overall
- RS Stock No.:
- 267-6807
- Mfr. Part No.:
- 90 49 340
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 246,27
(exc. VAT)
Kr. 307,84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 246,27 |
*price indicative
- RS Stock No.:
- 267-6807
- Mfr. Part No.:
- 90 49 340
- Brand:
- Knipex
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
| Brand | Knipex | |
| Overall Length | 70mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Precision | |
| Material | Special Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Overall Length 70mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Precision | ||
Material Special Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
KNIPEX 90 49 340 Spare Punch for 90 42 340
90 49 340 Spare Punch for 90 42 340 To join metal section sheets used in dry walling for dividing walls and drop ceilings, without needing screws or rivets. For U- and C-shaped sections with max 1.2 mm metal (2 x 0.6 mm). Minimum handforce required due to optimum lever transmission.
Technical attributes
To Join Metal Section Sheets Used In Dry Walling For Dividing Walls And Drop Ceilings, Without Needing Screws Or Rivets
For U- And C-Shaped Sections With Max 1.2 Mm Metal (2 X 0.6 Mm)
Minimum Handforce Required Due To Optimum Lever Transmission
For U- And C-Shaped Sections With Max 1.2 Mm Metal (2 X 0.6 Mm)
Minimum Handforce Required Due To Optimum Lever Transmission
Related links
- Knipex kit contents: Spare Die, Lever Press Operation
- Facom 1-Piece Punch 900μm Shank, 70mm Overall
- SAM 1-Piece Punch 5mm Shank, 70mm Overall
- Knipex 1-Piece Hose Clamp Plier 70mm Jaw
- Knipex 1-Piece Circlip Plier, 320mm Overall
- Knipex 1-Piece Circlip Plier, 305mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall