Eaton White Push Button Actuator
- RS Stock No.:
- 246-954
- Mfr. Part No.:
- 086447 Q25LTR-WS/WB
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-954
- Mfr. Part No.:
- 086447 Q25LTR-WS/WB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL Category Control No.: NKCR, CSA Class No.: 3211-03, UL 508, CE, UL File No.: E29184, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CSA File No.: 46552, IEC/EN 60947, UL, CSA | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL Category Control No.: NKCR, CSA Class No.: 3211-03, UL 508, CE, UL File No.: E29184, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CSA File No.: 46552, IEC/EN 60947, UL, CSA | ||
Actuator Colour White | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator is expertly designed for reliable operation and high visibility in various applications. The Eaton Moeller series RMQ16 combines functionality and aesthetic appeal, featuring a striking white actuator that seamlessly integrates into your control systems. With its robust construction and advanced materials, this actuator is tailored for demanding environments. Its maintained switching function ensures consistent performance, making it an ideal choice for control panels and automation devices. Designed with user safety in mind, the device meets stringent industry standards for electromagnetic compatibility and protection against electric shock, ensuring peace of mind during operation. Moreover, the products' mechanical robustness allows for a lifespan of up to 30 million operations, resulting in minimal downtime and maintenance costs.
Designed for enduring performance in high-usage environments
Features a sleek white colour that enhances visibility
Robust construction ensures long-lasting reliability
Meets rigorous industry standards for safety and compliance
Utilises a filament bulb for effective illumination
Accommodates a wide range of terminal capacities
Facilitates easy installation with versatile mounting options
Offers a high degree of protection with IP65 ratings
Mechanical design allows for a lifespan of up to 30 million operations
Related links
- Eaton White Push Button Actuator
- Eaton RMQ16 Series Illuminated Illuminated Push Button Switch IP65
- Eaton Green Push Button Actuator
- Eaton RMQ16 24V Square
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton Blue Push Button Actuator
- Eaton Yellow Push Button Actuator