Eaton White Push Button Actuator
- RS Stock No.:
- 251-925
- Mfr. Part No.:
- 216666 M22S-DRH-W
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 195,62
(exc. VAT)
Kr. 244,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 195,62 |
*price indicative
- RS Stock No.:
- 251-925
- Mfr. Part No.:
- 216666 M22S-DRH-W
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | VDE 0660, UL Category Control No.: NKCR, UL CE, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA File No.: 012528, DNV GL, UL File No.: E29184, IEC/EN 60947, CSA-C22.2 No. 94-91, UL 508, CSA, CSA Class No.: 3211-03, LR | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals VDE 0660, UL Category Control No.: NKCR, UL CE, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA File No.: 012528, DNV GL, UL File No.: E29184, IEC/EN 60947, CSA-C22.2 No. 94-91, UL 508, CSA, CSA Class No.: 3211-03, LR | ||
Actuator Colour White | ||
- COO (Country of Origin):
- DE
The Eaton Moeller Series M22 Pushbutton features an extended, maintained design with a white blank actuator and a durable black bezel, offering a sleek and reliable control solution.
NEMA 13 and NEMA 3R rated
IP66 and IP67 protection rated
IP69K and NEMA 12 rated
Shock resistance
Related links
- Eaton White Push Button Actuator
- Eaton White Momentary Spring Return Selector Switch IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout White IP69K
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Maintained Push Button Actuator IP69K IP66
- Eaton White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton Push Button Switch Panel IP69K