Eaton Push Button Actuator
- RS Stock No.:
- 252-026
- Mfr. Part No.:
- 197879 C22S-D-X-K11-P62
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 576,58
(exc. VAT)
Kr. 720,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 576,58 |
*price indicative
- RS Stock No.:
- 252-026
- Mfr. Part No.:
- 197879 C22S-D-X-K11-P62
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL 508, CSA, UL File No.: E29184, CSA CSA-C22.2 No. 14-18 and No. 94.2-15, UL Category Control No.: NKCR, IEC/EN 60947-5-1, CE, VDE 0660, CSA Class No.: 321103, UL UL, CSA File No.: 165628 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL 508, CSA, UL File No.: E29184, CSA CSA-C22.2 No. 14-18 and No. 94.2-15, UL Category Control No.: NKCR, IEC/EN 60947-5-1, CE, VDE 0660, CSA Class No.: 321103, UL UL, CSA File No.: 165628 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton Pushbutton is designed to deliver reliable performance and durability in various applications. This flat, momentary pushbutton features an innovative design tailored for ease of use, embodying both functionality and modern aesthetics. Constructed for optimal safety, it includes a black cable with a non-terminated end, ensuring versatility in installation while maintaining a sleek appearance. The robustness of this pushbutton is complemented by its IP65 protection rating, making it suitable for environments exposed to moisture and dust.
Configured with a safety mechanism through positive opening to prevent accidental activation
Engineered with a rated impulse withstand voltage ensuring reliable operation
Utilises an exceptional degree of protection to resist damage from environmental factors
Facilitates easy installation with a practical cable length for streamlined setup
Provides a high operational reliability significantly reducing downtime during use
Related links
- Eaton Push Button Actuator
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton 2 Position 40 °, Toggle Actuator 4 A