Eaton Adapter, 266137 M22-LS

Subtotal (1 pack of 10 units)*

Kr. 311,17

(exc. VAT)

Kr. 388,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 311,17Kr. 31,117

*price indicative

RS Stock No.:
255-961
Mfr. Part No.:
266137 M22-LS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Adapter

Standards/Approvals

UL, CSA

RoHS Status: Exempted

COO (Country of Origin):
DE
The Eaton mounting clamp from the Moeller series, designed for RMQ-Titan components, serves as a reliable accessory for various switching applications. Constructed with insulated materials, it ensures robust performance while maintaining a user-friendly interface. The compact design facilitates seamless integration, enhancing the functionality of RMQ-Titan position switches. Its temperature stability allows for usage in diverse climatic conditions, making it adaptable for different environments. With meticulous attention to design verification and compliance with product standards, this product not only meets but exceeds industry expectations, reaffirming its credibility in demanding settings.

Compact dimensions ensure easy installation in restricted spaces

Insulated enclosure material provides enhanced safety during operation

Designed to accommodate RMQ-Titan front actuation for effortless usage

Adaptable to ambient temperatures ranging from -25 °C to 70 °C, catering to varying operational demands

Offers force for positive opening, ensuring reliable performance under load

Designed with comprehensive design verification to meet rigorous product standards

Compatible with SmartWire-DT systems, enhancing connectivity options

Robust construction assures durability, making it suitable for prolonged use in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy