RS Better World

Schneider Electric Mounting Bracket, A9A15151

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 128,81

(exc. VAT)

Kr. 161,01

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 196 left, ready to ship
  • Plus 558 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5Kr. 128,81
6 - 11Kr. 123,32
12 +Kr. 119,78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
776-2708
Mfr. Part No.:
A9A15151
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Bracket

Standards/Approvals

REACH, RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

RoHS Status: Exempted

COO (Country of Origin):
DE

Schneider Electric A9A Series Mounting Bracket, Insulated, White - A9A15151


This mounting bracket is designed specifically for DIN rail installation, catering to control and signalling units. Compatible with Harmony XB4 and XB5 push buttons as well as indicator lights, it features a compact diameter of 22mm. Constructed from insulated material, this white bracket ensures safety and efficiency in electrical applications.

Features & Benefits


• Insulated design enhances electrical safety during installations

• Compatible with both push buttons and indicator lights

• Facilitates quick and efficient push button installation

• Fixing mode by clips simplifies mounting process

• Supports various Harmony series accessories for versatility

• Compact size allows for use in limited spaces

Applications


• Used with Harmony XB4 and XB5 push buttons for control

• Suitable for mounting indicator lights in enclosures

• Ideal for electrical cabinets requiring secure hardware

• Used in industrial environments needing robust installation solutions

What type of material is utilised in the construction?


The mounting bracket is made from insulated material, providing additional safety in electrical settings.

How does this bracket secure onto the rail?


It employs a clip fixing mode, allowing for straightforward attachment to the DIN rail.

Is it suitable for environments with high electrical demands?


Yes, the insulated mounting design ensures optimal performance and safety when used with electrical components.

What is the internal depth of the bracket?


The internal depth of the bracket is 60mm, allowing ample space for wiring and connections.

How many units are included in a single package?


Each individual package contains one mounting bracket, ensuring convenience for small-scale installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy