EAO Modular Switch Bezel for Use with Series 02

Get a bulk buy discount

Add 75 more to save 5%

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 167,54

(exc. VAT)

Kr. 209,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 70Kr. 33,508Kr. 167,54-
75 - 245Kr. 31,498Kr. 157,495%
250 - 495Kr. 29,464Kr. 147,3212%
500 - 1245Kr. 26,482Kr. 132,4120%
1250 +Kr. 24,842Kr. 124,2125%

*price indicative

RS Stock No.:
200-4066
Mfr. Part No.:
02-965.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Bezel

For Use With

Series 02

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO 02-965.0 is a front bezel which has a flush design and is made of plastic which is black in colour. The front dimension is 24 mm x 36 mm and is rectangular in shape. Lens is only removable with lens remover Part No. 02-905.

Light-weight 0.001kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy