EAO Modular Switch Flip Guard for Use with Series 4

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 083,60

(exc. VAT)

Kr. 1 354,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship
  • Plus 27 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 083,60-
5 - 9Kr. 1 018,506%
10 - 24Kr. 953,7511%
25 +Kr. 888,6617%

*price indicative

RS Stock No.:
200-4103
Distrelec Article No.:
302-23-316
Mfr. Part No.:
EUK-704.928.18
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Flip Guard

For Use With

Series 4

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO protection cover for pushbutton has an overall dimension of 38 x 50 mm. The cover is constructed in aluminium and the colour is natural anodized. It is hinged, not with means for sealing, with spring fitted, with window for pushbutton. The front panel thickness reduced by 2 mm.

IP65 front protection

Flush design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy